Part Details for PTH12020LAST by Artesyn Embedded Technologies
Overview of PTH12020LAST by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PTH12020LAST
PTH12020LAST CAD Models
PTH12020LAST Part Data Attributes
|
PTH12020LAST
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12020LAST
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12020LAST
This table gives cross-reference parts and alternative options found for PTH12020LAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12020LAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMH8318TS | DC-DC Regulated Power Supply Module, 1 Output, 32.4W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Flex Ltd | PTH12020LAST vs PMH8318TS |
PTH12020LAST | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12020LAST vs PTH12020LAST |
PTH12020LAZ | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12020LAST vs PTH12020LAZ |
PMH8318TSR | DC-DC Regulated Power Supply Module, 1 Output, 32.4W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Flex Ltd | PTH12020LAST vs PMH8318TSR |
PTH12020LAS | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12020LAST vs PTH12020LAS |
PTH12020LAST | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020LAST vs PTH12020LAST |
PMH8318TSR | DC-DC Regulated Power Supply Module, 1 Output, 32.4W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH12020LAST vs PMH8318TSR |
PTH12020LAS | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH12020LAST vs PTH12020LAS |
PTH12020LAS | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020LAST vs PTH12020LAS |
PTH12020LAZT | 0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12020LAST vs PTH12020LAZT |