Part Details for PMLL4153 by NXP Semiconductors
Overview of PMLL4153 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PMLL4153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 2175 |
|
$0.0270 / $0.0600 | Buy Now |
Part Details for PMLL4153
PMLL4153 CAD Models
PMLL4153 Part Data Attributes
|
PMLL4153
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMLL4153
NXP Semiconductors
DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMLL4153
This table gives cross-reference parts and alternative options found for PMLL4153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4153-T | Rectifier Diode | Nexperia | PMLL4153 vs PMLL4153-T |
PMLL4153T/R | Rectifier Diode | Nexperia | PMLL4153 vs PMLL4153T/R |
PMLL4153T/R | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153 vs PMLL4153T/R |
PMLL4153,115 | PMLL4153 - High-speed diode MELF 2-Pin | NXP Semiconductors | PMLL4153 vs PMLL4153,115 |
PMLL4153,115 | PMLL4153 - High-speed diode@en-us MELF 2-Pin | Nexperia | PMLL4153 vs PMLL4153,115 |
PMLL4153,135 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153 vs PMLL4153,135 |
PMLL4153-T | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153 vs PMLL4153-T |
PMLL4153112 | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | PMLL4153 vs PMLL4153112 |
933834730115 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | Nexperia | PMLL4153 vs 933834730115 |
CDLL4153E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | PMLL4153 vs CDLL4153E3 |