Part Details for PMLL4153TRL by YAGEO Corporation
Overview of PMLL4153TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Medical Imaging
Renewable Energy
Part Details for PMLL4153TRL
PMLL4153TRL CAD Models
PMLL4153TRL Part Data Attributes
|
PMLL4153TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMLL4153TRL
YAGEO Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for PMLL4153TRL
This table gives cross-reference parts and alternative options found for PMLL4153TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4153TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4153-T | Rectifier Diode | Nexperia | PMLL4153TRL vs PMLL4153-T |
PMLL4153T/R | Rectifier Diode | Nexperia | PMLL4153TRL vs PMLL4153T/R |
PMLL4153T/R | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153TRL vs PMLL4153T/R |
PMLL4153,115 | PMLL4153 - High-speed diode MELF 2-Pin | NXP Semiconductors | PMLL4153TRL vs PMLL4153,115 |
PMLL4153,115 | PMLL4153 - High-speed diode@en-us MELF 2-Pin | Nexperia | PMLL4153TRL vs PMLL4153,115 |
PMLL4153,135 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153TRL vs PMLL4153,135 |
PMLL4153-T | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | PMLL4153TRL vs PMLL4153-T |
PMLL4153112 | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | PMLL4153TRL vs PMLL4153112 |
933834730115 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon | Nexperia | PMLL4153TRL vs 933834730115 |
CDLL4153E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | PMLL4153TRL vs CDLL4153E3 |