Part Details for PRTC40.00TR5010W000 by KYOCERA Corporation
Overview of PRTC40.00TR5010W000 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRTC40.00TR5010W000
PRTC40.00TR5010W000 CAD Models
PRTC40.00TR5010W000 Part Data Attributes
|
PRTC40.00TR5010W000
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
PRTC40.00TR5010W000
KYOCERA Corporation
Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L2.5XB2.0XH0.8 (mm)/L0.098XB0.079XH0.031 (inch) | |
Surface Mount | YES |
Alternate Parts for PRTC40.00TR5010W000
This table gives cross-reference parts and alternative options found for PRTC40.00TR5010W000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRTC40.00TR5010W000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCW36M0X53-R0 | Ceramic Resonator, 36MHz Nom, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | PRTC40.00TR5010W000 vs CSTCW36M0X53-R0 |
EFOJ4005B5 | Ceramic Resonator, 40MHz Nom | Panasonic Electronic Components | PRTC40.00TR5010W000 vs EFOJ4005B5 |
EFJC4005B5B | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | PRTC40.00TR5010W000 vs EFJC4005B5B |
EFJC4005E5B | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | PRTC40.00TR5010W000 vs EFJC4005E5B |
EFOJ4005E5 | Ceramic Resonator, 40MHz Nom | Panasonic Electronic Components | PRTC40.00TR5010W000 vs EFOJ4005E5 |
EFOJM4005B5 | Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Panasonic Electronic Components | PRTC40.00TR5010W000 vs EFOJM4005B5 |