Part Details for PST416M263NR by Mitsumi Electric Co Ltd
Overview of PST416M263NR by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PST416M263NR
PST416M263NR CAD Models
PST416M263NR Part Data Attributes
|
PST416M263NR
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PST416M263NR
Mitsumi Electric Co Ltd
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63,2.63V | |
Width | 1.6 mm |
Alternate Parts for PST416M263NR
This table gives cross-reference parts and alternative options found for PST416M263NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PST416M263NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6126CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PST416M263NR vs PT7M6126CHTA3EX |
PT7M6126NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PST416M263NR vs PT7M6126NLTA3EX |
PT7M6426NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PST416M263NR vs PT7M6426NLTA3EX |
PST426M263NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PST416M263NR vs PST426M263NR |
UIC811G-A-AE3-R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | PST416M263NR vs UIC811G-A-AE3-R |
MAX6327UR26+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | PST416M263NR vs MAX6327UR26+ |
PT7M6426CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PST416M263NR vs PT7M6426CLTA3EX |
PST436M263NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PST416M263NR vs PST436M263NL |
RT9818D-26GV | Micro-Power Voltage Detectors, SOT23-3 | Richtek Technology Corp | PST416M263NR vs RT9818D-26GV |
PST426M263NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PST416M263NR vs PST426M263NL |