Part Details for PT7M6126CLTA3E by Diodes Incorporated
Overview of PT7M6126CLTA3E by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT7M6126CLTA3E
PT7M6126CLTA3E CAD Models
PT7M6126CLTA3E Part Data Attributes
|
PT7M6126CLTA3E
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M6126CLTA3E
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Width | 1.6 mm |
Alternate Parts for PT7M6126CLTA3E
This table gives cross-reference parts and alternative options found for PT7M6126CLTA3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6126CLTA3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6126CHTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PT7M6126CLTA3E vs PT7M6126CHTA3EX |
PT7M6126NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, +2.6VV, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | PT7M6126CLTA3E vs PT7M6126NLTA3EX |
PT7M6426NLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M6126CLTA3E vs PT7M6426NLTA3EX |
PST426M263NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PT7M6126CLTA3E vs PST426M263NR |
UIC811G-A-AE3-R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | Unisonic Technologies Co Ltd | PT7M6126CLTA3E vs UIC811G-A-AE3-R |
MAX6327UR26+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | PT7M6126CLTA3E vs MAX6327UR26+ |
PT7M6426CLTA3EX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | PT7M6126CLTA3E vs PT7M6426CLTA3EX |
PST436M263NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PT7M6126CLTA3E vs PST436M263NL |
RT9818D-26GV | Micro-Power Voltage Detectors, SOT23-3 | Richtek Technology Corp | PT7M6126CLTA3E vs RT9818D-26GV |
PST426M263NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | PT7M6126CLTA3E vs PST426M263NL |