Part Details for PTH03050WAS by Texas Instruments
Overview of PTH03050WAS by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03050WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03050WAS-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 6A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5158 In Stock |
|
$12.2300 | Buy Now |
DISTI #
296-20382-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 6A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
40 In Stock |
|
$11.5488 / $14.1200 | Buy Now |
DISTI #
595-PTH03050WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide Adj Module w/ Auto-Track RoHS: Not Compliant | 0 |
|
$11.4000 / $14.1200 | Order Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | PTH03050W 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track RoHS: Not Compliant Status: Active Min Qty: 1 | 5158 |
|
$10.5000 / $12.3500 | Buy Now |
|
Ameya Holding Limited | CONV DC/DC 3.3VIN ADJOUT 6A SMD | 142 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for PTH03050WAS
PTH03050WAS CAD Models
PTH03050WAS Part Data Attributes:
|
PTH03050WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03050WAS
Texas Instruments
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.48% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03050WAS
This table gives cross-reference parts and alternative options found for PTH03050WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03050WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03050WAS | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH03050WAS vs PTH03050WAS |
PTH03050WAZT | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH03050WAS vs PTH03050WAZT |
PTH03050WAZ | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT | Vertiv Inc | PTH03050WAS vs PTH03050WAZ |
PTH03050WAZT | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03050WAS vs PTH03050WAZT |
PTH03050WAST | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH03050WAS vs PTH03050WAST |
PTH03050WAZT | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03050WAS vs PTH03050WAZT |
MPDTH03050WAS | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, LEAD FREE, SMD-6 | Murata Manufacturing Co Ltd | PTH03050WAS vs MPDTH03050WAS |