Part Details for PTH03050WAST by Texas Instruments
Overview of PTH03050WAST by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03050WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03050WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 6A Min Qty: 25 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
221 In Stock |
|
$12.2300 | Buy Now |
DISTI #
PTH03050WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 6A Min Qty: 25 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7627 | Buy Now |
DISTI #
595-PTH03050WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide Adj Module w/ Auto-Track RoHS: Not Compliant | 0 |
|
$11.6300 / $11.7200 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Rochester Electronics | PTH03050W 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track RoHS: Not Compliant Status: Active Min Qty: 1 | 221 |
|
$10.5000 / $12.3500 | Buy Now |
|
Ameya Holding Limited | 745 |
|
RFQ |
Part Details for PTH03050WAST
PTH03050WAST CAD Models
PTH03050WAST Part Data Attributes
|
PTH03050WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03050WAST
Texas Instruments
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.48% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03050WAST
This table gives cross-reference parts and alternative options found for PTH03050WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03050WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03050WAS | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH03050WAST vs PTH03050WAS |
PTH03050WAST | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Vertiv Inc | PTH03050WAST vs PTH03050WAST |
PTH03050WAZ | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH03050WAST vs PTH03050WAZ |
PTH03050WAS | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH03050WAST vs PTH03050WAS |