Part Details for PTH12060LAZ by Vertiv Inc
Overview of PTH12060LAZ by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH12060LAZ
PTH12060LAZ CAD Models
PTH12060LAZ Part Data Attributes:
|
PTH12060LAZ
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12060LAZ
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV, CB | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12060LAZ
This table gives cross-reference parts and alternative options found for PTH12060LAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060LAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060LAZT | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12060LAZ vs PTH12060LAZT |
PTH12060LAS | 0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060LAZ vs PTH12060LAS |
PTH12060LAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH12060LAZ vs PTH12060LAS |
PTH12060LAZT | 0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060LAZ vs PTH12060LAZT |
PTH12060LAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH12060LAZ vs PTH12060LAST |
PTH12060LAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12060LAZ vs PTH12060LAST |
PTH12060LAZ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060LAZ vs PTH12060LAZ |
PTH12060LAZ | 0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060LAZ vs PTH12060LAZ |
PTH12060LAZT | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060LAZ vs PTH12060LAZT |