Part Details for PTH12060LAZT by Artesyn Embedded Technologies
Overview of PTH12060LAZT by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12060LAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9472
|
Newark | 10.8-13.2Vin, 0.8-1.8V@10A, 0.995" X 0.620" X 0.354, 88%eff, Smt, T&r Packaging, Rohs 6 |Artesyn Embedded Technologies PTH12060LAZT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 0.8V to 1.8V 10A 55W 10-Pin SMD Module T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PTH12060LAZT
PTH12060LAZT CAD Models
PTH12060LAZT Part Data Attributes
|
PTH12060LAZT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12060LAZT
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 3 |
Alternate Parts for PTH12060LAZT
This table gives cross-reference parts and alternative options found for PTH12060LAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060LAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060LAZT | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12060LAZT vs PTH12060LAZT |
PTH12060LAZ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060LAZT vs PTH12060LAZ |
PTH12060LAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12060LAZT vs PTH12060LAST |
PTH12060LAZ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12060LAZT vs PTH12060LAZ |
PTH12060LAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH12060LAZT vs PTH12060LAST |
PTH12060LAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH12060LAZT vs PTH12060LAS |
PTH12060LAST | 0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060LAZT vs PTH12060LAST |