Part Details for PTH12060YAST by Artesyn Embedded Technologies
Overview of PTH12060YAST by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Automotive
Part Details for PTH12060YAST
PTH12060YAST CAD Models
PTH12060YAST Part Data Attributes:
|
PTH12060YAST
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12060YAST
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PTH12060YAST
This table gives cross-reference parts and alternative options found for PTH12060YAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060YAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH12060YAST vs PTH12060YAZ |
PTH12060YAS | 1-OUTPUT 18W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH12060YAST vs PTH12060YAS |
PTH12060YAS | 10 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060YAST vs PTH12060YAS |
PTH12060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060YAST vs PTH12060YAZT |
PTH12060YAST | 10-A, 12-V Input bus termination power module for DDR/QDR memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060YAST vs PTH12060YAST |
PTH12060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH12060YAST vs PTH12060YAZT |
PTH12060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060YAST vs PTH12060YAZ |
PTH12060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Vertiv Inc | PTH12060YAST vs PTH12060YAST |
PTH12060YAS | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH12060YAST vs PTH12060YAS |