Part Details for PTH12060YAST by Texas Instruments
Overview of PTH12060YAST by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12060YAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH12060YAST-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.6068 | Buy Now |
DISTI #
595-PTH12060YAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A 12V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Not Compliant | 0 |
|
$22.5400 | Order Now |
|
Ameya Holding Limited | MODULE PIP 12VIN 10A SMD 10DIP | 445 |
|
RFQ |
Part Details for PTH12060YAST
PTH12060YAST CAD Models
PTH12060YAST Part Data Attributes:
|
PTH12060YAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12060YAST
Texas Instruments
10-A, 12-V Input bus termination power module for DDR/QDR memory 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DMA, | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH12060YAST
This table gives cross-reference parts and alternative options found for PTH12060YAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060YAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH12060YAST vs PTH12060YAZ |
PTH12060YAS | 1-OUTPUT 18W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH12060YAST vs PTH12060YAS |
PTH12060YAS | 10 A 12-V Input Bus Termination Power Module for DDR/QDR Memory 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060YAST vs PTH12060YAS |
PTH12060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060YAST vs PTH12060YAZT |
PTH12060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH12060YAST vs PTH12060YAST |
PTH12060YAZT | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH12060YAST vs PTH12060YAZT |
PTH12060YAZ | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060YAST vs PTH12060YAZ |
PTH12060YAST | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Vertiv Inc | PTH12060YAST vs PTH12060YAST |
PTH12060YAS | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid | Artesyn Embedded Technologies | PTH12060YAST vs PTH12060YAS |