Part Details for PTN78000WAZ by Texas Instruments
Overview of PTN78000WAZ by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTN78000WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7201
|
Newark | Ic, Isr 1.5A Adj O/P, Smd, 78000, Output Power Max:22.5W, Output Voltage Min:2.5V, Output Voltage Max:12.6V, Output Current Max:1.5A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Surface Mount Dip, Input Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78000WAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.2000 / $22.5300 | Buy Now |
DISTI #
296-20508-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
120 In Stock |
|
$12.8660 / $15.7300 | Buy Now |
DISTI #
595-PTN78000WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters ADJ SWITCHING REGULATOR RoHS: Compliant | 774 |
|
$12.8600 / $15.7300 | Buy Now |
DISTI #
V99:2348_07314905
|
Arrow Electronics | Module DC-DC 1-OUT 2.5V to 12.6V 1.5A 5-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2331 | Americas - 227 |
|
$12.0700 / $15.6500 | Buy Now |
DISTI #
74063382
|
Verical | Module DC-DC 1-OUT 2.5V to 12.6V 1.5A 5-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 227 |
|
$12.0700 / $15.6500 | Buy Now |
|
Ameya Holding Limited | DIPMODULE 5/I°/1.5-A, WIDE-INPUT ADJUSTABLE SWITCHING REGULATOR | 1371 |
|
RFQ | |
|
Chip1Cloud | 1.5-A, WIDE-INPUT ADJUSTABLE SWITCHING REGULATOR | 1790 |
|
RFQ | |
|
Sense Electronic Company Limited | MODULE | 49 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 2.5-12.6V | 2030 |
|
$65.9420 / $81.1600 | Buy Now |
Part Details for PTN78000WAZ
PTN78000WAZ CAD Models
PTN78000WAZ Part Data Attributes
|
PTN78000WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78000WAZ
Texas Instruments
1.5-A, Wide-Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-B5 | |
JESD-609 Code | e1 | |
Length | 18.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12.57 mm |
Alternate Parts for PTN78000WAZ
This table gives cross-reference parts and alternative options found for PTN78000WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78000WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78000AAST | 1.5 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTN78000WAZ vs PTN78000AAST |
PTN78000AAH | 1.5 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 5-Through-Hole Module -40 to 85 | Texas Instruments | PTN78000WAZ vs PTN78000AAH |
PTN78000AAZT | 1.5 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTN78000WAZ vs PTN78000AAZT |