-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, Wide-Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32210-1-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
918 In Stock |
|
$12.8660 / $15.7300 | Buy Now |
DISTI #
595-PTN78000WAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters ADJ SWITCHING REGULATOR RoHS: Compliant | 1767 |
|
$12.6900 / $15.6000 | Buy Now |
DISTI #
74066183
|
Verical | Module DC-DC 1-OUT 2.5V to 12.6V 1.5A 5-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 109 |
|
$12.7400 / $15.4700 | Buy Now |
|
Ameya Holding Limited | DIP MODULE 5/I°/1.5-A, WIDE-INPUT ADJUSTABLE SWITCHING REGULATOR | 865 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 2.5-12.6V | 1660 |
|
$65.9420 / $81.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN78000WAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78000WAZT
Texas Instruments
1.5-A, Wide-Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-B5 | |
JESD-609 Code | e1 | |
Length | 18.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12.57 mm |
This table gives cross-reference parts and alternative options found for PTN78000WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN78000WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN78000AAST | 1.5 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTN78000WAZT vs PTN78000AAST |
PTN78000AAH | 1.5 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 5-Through-Hole Module -40 to 85 | Texas Instruments | PTN78000WAZT vs PTN78000AAH |
PTN78000AAZT | 1.5 A, Wide Input, Non-Isolated, Wide Negative Output Adjust Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTN78000WAZT vs PTN78000AAZT |