Part Details for PVX6012 by International Rectifier
Overview of PVX6012 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PVX6012
PVX6012 CAD Models
PVX6012 Part Data Attributes:
|
PVX6012
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
PVX6012
International Rectifier
Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, DIP-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | PLASTIC, DIP-14/4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PVX6012
This table gives cross-reference parts and alternative options found for PVX6012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVX6012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVX6012 | Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, DIP-14/4 | Infineon Technologies AG | PVX6012 vs PVX6012 |
PVX6012PBF | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, PLASTIC, MS-001AA, DIP-4/14 | International Rectifier | PVX6012 vs PVX6012PBF |
PVX6012PBF | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, PLASTIC, MS-001AA, DIP-4/14 | Infineon Technologies AG | PVX6012 vs PVX6012PBF |