-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, PLASTIC, MS-001AA, DIP-4/14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9031
|
Newark | Ssr, Photo Igbt, 400V, 1A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:1A, Mosfet Relay Package Style:Dip-14 (4-Pin Used), Relay Mounting:Through Hole, Relay Terminals:Pc Pin, No. Of Pins:4Rohs Compliant: Yes |Infineon PVX6012PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4598 |
|
$18.1000 / $21.6400 | Buy Now |
DISTI #
38AH9032
|
Newark | Microelectronic Relays Rohs Compliant: Yes |Infineon PVX6012PBF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $25.9000 | Buy Now |
DISTI #
448-PVX6012PBF-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-280V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1 In Stock |
|
$30.7700 | Buy Now |
DISTI #
84K9031
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 600V AC/DC-OUT 4-Pin PDIP Tube - Bulk (Alt: 84K9031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 828 Partner Stock |
|
$19.0800 / $21.9900 | Buy Now |
DISTI #
PVX6012PBF
|
Avnet Americas | Relay SSR 25mA DC-IN 1A 600V AC/DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: PVX6012PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$21.3247 / $25.8942 | Buy Now |
|
Future Electronics | PVX Photovoltaic Series 280 V 1 A SPST (1 Form A) Solid State Relay - DIP-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$20.6900 / $21.7200 | Buy Now |
|
Rochester Electronics | PVX6012 - 1 Form A Photovoltaic Relay in a mod. 14-pin DIP Package RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1371 |
|
$18.8800 / $22.2100 | Buy Now |
DISTI #
IRCOUP3013
|
Rutronik | PHOTOVOLTAIC RELAY 0-280V RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube |
Stock DE - 825 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$25.7100 / $29.3100 | Buy Now |
DISTI #
SP001543656
|
EBV Elektronik | Relay SSR 25mA DC-IN 1A 600V AC/DC-OUT 4-Pin PDIP Tube (Alt: SP001543656) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVX6012PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVX6012PBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, PLASTIC, MS-001AA, DIP-4/14
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, MS-001AA, DIP-4/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Forward Current-Max | 0.0004 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Height | 3.4 mm | |
Overall Length | 19.1 mm |
This table gives cross-reference parts and alternative options found for PVX6012PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVX6012PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVX6012 | Transistor Output SSR, 1-Channel, 3750V Isolation, PLASTIC, DIP-14/4 | International Rectifier | PVX6012PBF vs PVX6012 |
PVX6012PBF | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, PLASTIC, MS-001AA, DIP-4/14 | International Rectifier | PVX6012PBF vs PVX6012PBF |