-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4200
|
Newark | Dc-Isolated 10W 9 36Vinput 12V833Ma Single Regula |Cui PYB10-Q24-S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7100 / $23.5300 | Buy Now |
|
Onlinecomponents.com | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range RoHS: Compliant |
464 Partner Stock |
|
$21.5900 / $25.1400 | Buy Now |
DISTI #
000000000006362440
|
Sager | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. | 0 |
|
Buy Now | |
|
Master Electronics | 10 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range RoHS: Compliant |
464 Partner Stock |
|
$21.5900 / $25.1400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters Isolated Board Mount DC-DC Cnvrt | 50 |
|
$71.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PYB10-Q24-S12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PYB10-Q24-S12
CUI Inc
12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PYB10-Q24-S12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYB10-Q24-S12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q24-S12-DIN | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S12 vs PDQE10-Q24-S12-DIN |
PDQE10-Q24-S12-D | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S12 vs PDQE10-Q24-S12-D |
PDQE10-Q24-S12-T | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S12 vs PDQE10-Q24-S12-T |
PYB10-Q24-S12-U | 12 Vdc, 0.833 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S12 vs PYB10-Q24-S12-U |
PYBE10-Q24-S12 | 12 Vdc, 0.833 A, 10 W, 9 ~ 36 Vdc Input Range | CUI Inc | PYB10-Q24-S12 vs PYBE10-Q24-S12 |
PYB10-Q24-S12-T | 12 Vdc, 0.83 A, 10 W, 9~36 Vdc Input Range | CUI Inc | PYB10-Q24-S12 vs PYB10-Q24-S12-T |
PDQE10-Q24-S12-U | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | CUI Inc | PYB10-Q24-S12 vs PDQE10-Q24-S12-U |
RP10-2412SA/XC | DC-DC Regulated Power Supply Module | RECOM Power Inc | PYB10-Q24-S12 vs RP10-2412SA/XC |