Part Details for PYX28C64X-25CWM by Pyramid Semiconductor Corporation
Overview of PYX28C64X-25CWM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PYX28C64X-25CWM
PYX28C64X-25CWM CAD Models
PYX28C64X-25CWM Part Data Attributes
|
PYX28C64X-25CWM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PYX28C64X-25CWM
Pyramid Semiconductor Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8928 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for PYX28C64X-25CWM
This table gives cross-reference parts and alternative options found for PYX28C64X-25CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PYX28C64X-25CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751420XC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | PYX28C64X-25CWM vs 5962-8751420XC |
HN58C66P-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | PYX28C64X-25CWM vs HN58C66P-25 |
XLE2865AC-250 | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, | Exel Microelectronics Inc | PYX28C64X-25CWM vs XLE2865AC-250 |
5962-8751415XA | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 | QP Semiconductor | PYX28C64X-25CWM vs 5962-8751415XA |
KM28C64-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Samsung Semiconductor | PYX28C64X-25CWM vs KM28C64-25 |
DQ52B33H-250 | EEPROM, 8KX8, 250ns, Parallel, MOS, CDIP28 | LSI Corporation | PYX28C64X-25CWM vs DQ52B33H-250 |
DM28C64-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28 | LSI Corporation | PYX28C64X-25CWM vs DM28C64-250 |
CAT28C65AP-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | PYX28C64X-25CWM vs CAT28C65AP-25 |
X28C64P-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | PYX28C64X-25CWM vs X28C64P-25 |
AM2864A-25DC | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | PYX28C64X-25CWM vs AM2864A-25DC |