Part Details for QT47-T-1-20.000MHZ by Q-TECH Corporation
Overview of QT47-T-1-20.000MHZ by Q-TECH Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for QT47-T-1-20.000MHZ
QT47-T-1-20.000MHZ CAD Models
QT47-T-1-20.000MHZ Part Data Attributes:
|
QT47-T-1-20.000MHZ
Q-TECH Corporation
Buy Now
Datasheet
|
Compare Parts:
QT47-T-1-20.000MHZ
Q-TECH Corporation
TTL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | Q-TECH CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FOAM; TUBE | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 6 TTL | |
Physical Dimension | 20.32mm x 12.83mm x 7.36mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for QT47-T-1-20.000MHZ
This table gives cross-reference parts and alternative options found for QT47-T-1-20.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QT47-T-1-20.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QT47-T-12-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT47-T-12-M-20.000MHZ |
QT21-T-10-M-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT21-T-10-M-20.000MHZ |
QT21-T-D-12-M-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT21-T-D-12-M-20.000MHZ |
QT25-T-D-10-M-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT25-T-D-10-M-20.000MHZ |
QT47-T-12-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT47-T-12-20.000MHZ |
QT47-T-D-10-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT47-T-D-10-M-20.000MHZ |
QT18-T-1-M-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT18-T-1-M-20.000MHZ |
QT18-T-12-20.000MHZ | TTL Output Clock Oscillator | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT18-T-12-20.000MHZ |
QT25-T-D-10-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT25-T-D-10-20.000MHZ |
QT25-T-D-1-20.000MHZ | TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, METAL PACKAGE-20 | Q-TECH Corporation | QT47-T-1-20.000MHZ vs QT25-T-D-1-20.000MHZ |