Part Details for R5F213G4ANNP#W5 by Renesas Electronics Corporation
Overview of R5F213G4ANNP#W5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5F213G4ANNP#W5
R5F213G4ANNP#W5 CAD Models
R5F213G4ANNP#W5 Part Data Attributes
|
R5F213G4ANNP#W5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F213G4ANNP#W5
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | PWQN0024KC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F213G4ANNP#W5
This table gives cross-reference parts and alternative options found for R5F213G4ANNP#W5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F213G4ANNP#W5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F213G4CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G4CNNP#W4 |
R5F213G5CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G5CNNP#W4 |
R5F213G5ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G5ANNP#W5 |
R5F213G6ADNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G6ADNP |
R5F213G6ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G6ANNP#W5 |
R5F213G4ADNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G4ADNP |
R5F213G6CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G6CNNP#W4 |
R5F213G5CNNP | MICROCONTROLLER | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G5CNNP |
R5F213G4CNNP#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G4CNNP#U0 |
R5F213G6ANNP#U1 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G4ANNP#W5 vs R5F213G6ANNP#U1 |