Part Details for R5F213G5CNNP#W4 by Renesas Electronics Corporation
Overview of R5F213G5CNNP#W4 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F213G5CNNP#W4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F213G5CNNP#W4
|
Avnet Silica | MCU 16-Bit R8C CISC 24KB Flash 2.5V/3.3V/5V 24-Pin HWQFN T/R (Alt: R5F213G5CNNP#W4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F213G5CNNP#W4
R5F213G5CNNP#W4 CAD Models
R5F213G5CNNP#W4 Part Data Attributes
|
R5F213G5CNNP#W4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F213G5CNNP#W4
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Manufacturer Package Code | PWQN0024KC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 5MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | R8C | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F213G5CNNP#W4
This table gives cross-reference parts and alternative options found for R5F213G5CNNP#W4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F213G5CNNP#W4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F213G4CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G4CNNP#W4 |
R5F213G5ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G5ANNP#W5 |
R5F213G6ADNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G6ADNP |
R5F213G6ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G6ANNP#W5 |
R5F213G4ADNP | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC24, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, QFN-24 | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G4ADNP |
R5F213G4ANNP#W5 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G4ANNP#W5 |
R5F213G6CNNP#W4 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G6CNNP#W4 |
R5F213G5CNNP | MICROCONTROLLER | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G5CNNP |
R5F213G4CNNP#U0 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G4CNNP#U0 |
R5F213G6ANNP#U1 | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), HWQFN, /Tape & Reel | Renesas Electronics Corporation | R5F213G5CNNP#W4 vs R5F213G6ANNP#U1 |