Part Details for RB751S-40 by Micro Commercial Components
Overview of RB751S-40 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB751S-40
RB751S-40 CAD Models
RB751S-40 Part Data Attributes:
|
RB751S-40
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RB751S-40
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RB751S-40
This table gives cross-reference parts and alternative options found for RB751S-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751S-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751S-40-T1 | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB751S-40 vs RB751S-40-T1 |
RB751S40T5 | DIODE SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN, Signal Diode | onsemi | RB751S-40 vs RB751S40T5 |
RB751SM-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB751S-40 vs RB751SM-40 |
RB751S40_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S-40 vs RB751S40_R1_00001 |
RB751S-40-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB751S-40 vs RB751S-40-T1-LF |
RB751S-40DP-TP-HF | Rectifier Diode, | Micro Commercial Components | RB751S-40 vs RB751S-40DP-TP-HF |
RB751S40-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S-40 vs RB751S40-AU_R2_000A1 |
RB751S-40T/R7 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S-40 vs RB751S-40T/R7 |
RB751S40 | 40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild), 8000-REEL | onsemi | RB751S-40 vs RB751S40 |
TCRB751S-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB751S-40 vs TCRB751S-40 |