Part Details for RB751S40-AU_R1_000A1 by PanJit Semiconductor
Overview of RB751S40-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB751S40-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-RB751S40AUR1000A
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-523,0.3A RoHS: Compliant | 12531 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
RB751S40-AU-R1
|
TME | Diode: Schottky switching, SMD, 40V, 0.3A, SOD523, reel,tape Min Qty: 15 | 4440 |
|
$0.0298 / $0.0522 | Buy Now |
|
NAC | 40V,Schottky,SOD-523,0.3A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 201775 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
RB751S40-AU_R1_000A1
|
Avnet Silica | 51/TR/7"""/HF/5K/SOD-523/SKY/SOD/SSM-02AA/SSM02-QI70/PJ///" (Alt: RB751S40-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RB751S40-AU_R1_000A1
RB751S40-AU_R1_000A1 CAD Models
RB751S40-AU_R1_000A1 Part Data Attributes:
|
RB751S40-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB751S40-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB751S40-AU_R1_000A1
This table gives cross-reference parts and alternative options found for RB751S40-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB751S40-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB751S-40-T1 | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB751S40-AU_R1_000A1 vs RB751S-40-T1 |
RB751S40T5 | DIODE SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN, Signal Diode | onsemi | RB751S40-AU_R1_000A1 vs RB751S40T5 |
RB751SM-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB751S40-AU_R1_000A1 vs RB751SM-40 |
RB751S40_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S40-AU_R1_000A1 vs RB751S40_R1_00001 |
RB751S-40-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.03A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB751S40-AU_R1_000A1 vs RB751S-40-T1-LF |
RB751S-40DP-TP-HF | Rectifier Diode, | Micro Commercial Components | RB751S40-AU_R1_000A1 vs RB751S-40DP-TP-HF |
RB751S40-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S40-AU_R1_000A1 vs RB751S40-AU_R2_000A1 |
RB751S-40T/R7 | Rectifier Diode, Schottky, 1 Element, 0.3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB751S40-AU_R1_000A1 vs RB751S-40T/R7 |
RB751S40 | 40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild), 8000-REEL | onsemi | RB751S40-AU_R1_000A1 vs RB751S40 |
TCRB751S-40 | Rectifier Diode, Schottky, 1 Element, 0.03A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB751S40-AU_R1_000A1 vs TCRB751S-40 |