Part Details for RBS06DTS2100 by TA-I Technology Co Ltd
Overview of RBS06DTS2100 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06DTS2100
RBS06DTS2100 CAD Models
RBS06DTS2100 Part Data Attributes:
|
RBS06DTS2100
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06DTS2100
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(BCD TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RBS06DTS2100
This table gives cross-reference parts and alternative options found for RBS06DTS2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06DTS2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603210R0.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06DTS2100 vs AMF0603210R0.5%50PPM/KKS |
RP73G1J210RDTDG | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RBS06DTS2100 vs RP73G1J210RDTDG |
RTX032100DEP2 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBS06DTS2100 vs RTX032100DEP2 |
BLU0603ER-2100-DB50Q | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06DTS2100 vs BLU0603ER-2100-DB50Q |
BLU0603ER-2100-DT50W | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RBS06DTS2100 vs BLU0603ER-2100-DT50W |
RTX032100DEP4 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RBS06DTS2100 vs RTX032100DEP4 |
RTW10E0603D2100-RG70 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RBS06DTS2100 vs RTW10E0603D2100-RG70 |
RNCH0603DTC210R | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RBS06DTS2100 vs RNCH0603DTC210R |
CAR0603210OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RBS06DTS2100 vs CAR0603210OHMS0.5%50PPMHP |
TP0350D2100R5E | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBS06DTS2100 vs TP0350D2100R5E |