-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1793
|
Newark | Res, 2A, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-130RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19940 |
|
$0.0150 / $0.0540 | Buy Now |
DISTI #
49AK7636
|
Newark | Res, 2A, 0.125W, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Rc_L Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Yageo RC0805FR-130RL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 | Buy Now |
DISTI #
49AK7637
|
Newark | Res, 2A, 0.125W, Thick Film, 0805, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Power Rating:125Mw, Current Rating:2A, Product Range:Rc_L Series, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Yageo RC0805FR-130RL Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-RC0805FR-130RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72013 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RC0805FR-130RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 0805 [2012Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC0805FR-130RL) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
603-RC0805FR-130RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 125 mW 0805 1 % RoHS: Compliant | 3112 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0805 1% 0 Ohms RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0022 / $0.0027 | Buy Now |
DISTI #
RC0805FR-130RL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 0805 [2012Metric], Thick Film, 125 mW, 2 A, Surface Mount - Tape and Reel (Alt: RC0805FR-130RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 180000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0805 0R00 1% 0.125W 100ppm 13" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 140000 |
|
$0.0053 / $0.0057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-130RL
YAGEO Corporation
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE, RATED CURRENT : 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RC0805FR-130RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-130RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-070RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-130RL vs AR0805JR-070RL |
AC0805FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 150V, 1% +/-Tol, 0805, | YAGEO Corporation | RC0805FR-130RL vs AC0805FR-070RL |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-130RL vs CRCW08050000Z0EAC |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-130RL vs CR0805AJ/-000ELF |
RMEF0805ZT0R00 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-130RL vs RMEF0805ZT0R00 |
RC0805JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-130RL vs RC0805JR-130RP |