Part Details for RMEF0805ZT0R00 by SEI Stackpole Electronics Inc
Overview of RMEF0805ZT0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RMEF0805ZT0R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0805ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20090 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
RMEF0805ZT0R00
|
Avnet Americas | Resistor Jumper Thick Film 0805 0 Ohm Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0805ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0064 / $0.0070 | Buy Now |
DISTI #
708-RMEF0805ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0805, Jumper RoHS: Compliant | 0 |
|
$0.0060 / $0.0090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | 20000 Factory Stock |
|
$0.0058 / $0.0067 | Buy Now | |
|
NAC | RES Pb Free, 0805, Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
RFQ | |
|
Master Electronics | 20000 Factory Stock |
|
$0.0058 / $0.0067 | Buy Now |
Part Details for RMEF0805ZT0R00
RMEF0805ZT0R00 CAD Models
RMEF0805ZT0R00 Part Data Attributes:
|
RMEF0805ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0805ZT0R00
SEI Stackpole Electronics Inc
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED CURRENT (A): 2 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMEF0805ZT0R00
This table gives cross-reference parts and alternative options found for RMEF0805ZT0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0805ZT0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805JR-070RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RMEF0805ZT0R00 vs AR0805JR-070RL |
AC0805FR-070RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.05ohm, 150V, 1% +/-Tol, 0805, | YAGEO Corporation | RMEF0805ZT0R00 vs AC0805FR-070RL |
CRCW08050000Z0EAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMEF0805ZT0R00 vs CRCW08050000Z0EAC |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | RMEF0805ZT0R00 vs CR0805AJ/-000ELF |
RC0805FR-130RL | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RMEF0805ZT0R00 vs RC0805FR-130RL |
RC0805JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | YAGEO Corporation | RMEF0805ZT0R00 vs RC0805JR-130RP |