Part Details for RC0805JR-101R8 by YAGEO Corporation
Overview of RC0805JR-101R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805JR-101R8
RC0805JR-101R8 CAD Models
RC0805JR-101R8 Part Data Attributes
|
RC0805JR-101R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-101R8
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-101R8
This table gives cross-reference parts and alternative options found for RC0805JR-101R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-101R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2AT1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805JR-101R8 vs RM73B2AT1R8J |
MC0805L6J1R80SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | RC0805JR-101R8 vs MC0805L6J1R80SE |
AR0805JR-071R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-101R8 vs AR0805JR-071R8L |
RM10J1R8CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-101R8 vs RM10J1R8CTDK |
RC0805J1R8-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-101R8 vs RC0805J1R8-07-T70 |
CRCW08051R80JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805JR-101R8 vs CRCW08051R80JNEAC |
NMCR0805JG1R80 | RES,SMT,THICK FILM,1.8 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-101R8 vs NMCR0805JG1R80 |
232273011188 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 1.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-101R8 vs 232273011188 |
RK73B2ARTTEB1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805JR-101R8 vs RK73B2ARTTEB1R8J |
RTT051R8JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-101R8 vs RTT051R8JP3 |