Part Details for RC1206J361-07-RG70 by Taitron Components Inc
Overview of RC1206J361-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206J361-07-RG70
RC1206J361-07-RG70 CAD Models
RC1206J361-07-RG70 Part Data Attributes
|
RC1206J361-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1206J361-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206J361-07-RG70
This table gives cross-reference parts and alternative options found for RC1206J361-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206J361-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNF06JW-361 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RC1206J361-07-RG70 vs FNF06JW-361 |
RMGW32K361JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206J361-07-RG70 vs RMGW32K361JTP |
1206W4J0361T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206J361-07-RG70 vs 1206W4J0361T5E |
CR32-361-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RC1206J361-07-RG70 vs CR32-361-JK |
HQ06S4J0361TEE | Fixed Resistor, 0.25W, 360ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RC1206J361-07-RG70 vs HQ06S4J0361TEE |
RMC-18361JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RC1206J361-07-RG70 vs RMC-18361JR |
9C12063A3600JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206J361-07-RG70 vs 9C12063A3600JKPFT |
RMAW32K361JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC1206J361-07-RG70 vs RMAW32K361JB |
9C12063A3600JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RC1206J361-07-RG70 vs 9C12063A3600JKPF4 |
RMSW32K361JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206J361-07-RG70 vs RMSW32K361JB |