Part Details for RCA1206806RFKEZAP by Vishay Intertechnologies
Overview of RCA1206806RFKEZAP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1206806RFKEZAP
RCA1206806RFKEZAP CAD Models
RCA1206806RFKEZAP Part Data Attributes
|
RCA1206806RFKEZAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206806RFKEZAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PRESSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206806RFKEZAP
This table gives cross-reference parts and alternative options found for RCA1206806RFKEZAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206806RFKEZAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12068060F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 806ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RCA1206806RFKEZAP vs CRCW12068060F100RT1-E3 |
MC1206-8060-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA1206806RFKEZAP vs MC1206-8060-FT101 |
9C12063A8060FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RCA1206806RFKEZAP vs 9C12063A8060FKPF4 |
SR1206FR-07806RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA1206806RFKEZAP vs SR1206FR-07806RL |
FCF06FW-8060 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA1206806RFKEZAP vs FCF06FW-8060 |
RC1206F8060-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RCA1206806RFKEZAP vs RC1206F8060-07-T70 |
RK73H2BRTTEB8060F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCA1206806RFKEZAP vs RK73H2BRTTEB8060F |
SR1206FR-13806RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCA1206806RFKEZAP vs SR1206FR-13806RL |
NMCR1206FG806R | RES,SMT,THICK FILM,806 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCA1206806RFKEZAP vs NMCR1206FG806R |
MC1206-8060-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCA1206806RFKEZAP vs MC1206-8060-FB101 |