Part Details for RIC7113L4SCS by Infineon Technologies AG
Overview of RIC7113L4SCS by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RIC7113L4SCS
RIC7113L4SCS CAD Models
RIC7113L4SCS Part Data Attributes
|
RIC7113L4SCS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
RIC7113L4SCS
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2A, CMOS, PACKAGE-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-XDIP-T14 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 420 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.26 µs | |
Width | 7.62 mm |
Alternate Parts for RIC7113L4SCS
This table gives cross-reference parts and alternative options found for RIC7113L4SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RIC7113L4SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110L6 | Half Bridge Based MOSFET Driver, BICMOS, PDIP14, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCS vs IR2110L6 |
IR2110L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | Infineon Technologies AG | RIC7113L4SCS vs IR2110L4 |
IR2110L4SCS | Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | Infineon Technologies AG | RIC7113L4SCS vs IR2110L4SCS |
IR2110L4SCB | Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | Infineon Technologies AG | RIC7113L4SCS vs IR2110L4SCB |
RIC7113L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCS vs RIC7113L4 |
IR2110L4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCS vs IR2110L4PBF |
RIC7113L4SCBPBF | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCS vs RIC7113L4SCBPBF |
RIC7113L4SCB | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCS vs RIC7113L4SCB |
RIC7113L4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | RIC7113L4SCS vs RIC7113L4PBF |