Part Details for RK73H1ETTPS16R0F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS16R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS16R0F
RK73H1ETTPS16R0F CAD Models
RK73H1ETTPS16R0F Part Data Attributes
|
RK73H1ETTPS16R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS16R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS16R0F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS16R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS16R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16SK160FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS16R0F vs RMC1/16SK160FB |
RMC1/16SK16R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1ETTPS16R0F vs RMC1/16SK16R0FB |
SFR01MZPF16R0 | Fixed Resistor, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETTPS16R0F vs SFR01MZPF16R0 |
MR04X16R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPS16R0F vs MR04X16R0FTL |
RGC1/16SK16R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS16R0F vs RGC1/16SK16R0FTH |
0402WGF160JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS16R0F vs 0402WGF160JTCE |
RMC10K160FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS16R0F vs RMC10K160FB |
RC0402FR-0716RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS16R0F vs RC0402FR-0716RP |
CR0402TT100Y16R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ETTPS16R0F vs CR0402TT100Y16R+/-1% |
SR0402FR-1316RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS16R0F vs SR0402FR-1316RL |