Part Details for SFR01MZPF16R0 by ROHM Semiconductor
Overview of SFR01MZPF16R0 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF16R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF16R0CT-ND
|
DigiKey | RES 16 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR01MZPF16R0
|
Avnet Americas | Resistor Anti-Sulfured 0402 16 Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF16R0) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF16R0
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size | 19950 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
65148797
|
Verical | Res Thick Film 0402 16 Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 1786 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0377 / $0.0409 | Buy Now |
|
Quest Components | 8000 |
|
$0.0200 / $0.1500 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0100 / $0.0760 | Buy Now |
Part Details for SFR01MZPF16R0
SFR01MZPF16R0 CAD Models
SFR01MZPF16R0 Part Data Attributes
|
SFR01MZPF16R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF16R0
ROHM Semiconductor
Fixed Resistor, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF16R0
This table gives cross-reference parts and alternative options found for SFR01MZPF16R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF16R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16SK160FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF16R0 vs RMC1/16SK160FB |
RMC1/16SK16R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | SFR01MZPF16R0 vs RMC1/16SK16R0FB |
MR04X16R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF16R0 vs MR04X16R0FTL |
RGC1/16SK16R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF16R0 vs RGC1/16SK16R0FTH |
0402WGF160JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF16R0 vs 0402WGF160JTCE |
RMC10K160FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF16R0 vs RMC10K160FB |
RC0402FR-0716RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF16R0 vs RC0402FR-0716RP |
RK73H1ETTPS16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF16R0 vs RK73H1ETTPS16R0F |
CR0402TT100Y16R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | SFR01MZPF16R0 vs CR0402TT100Y16R+/-1% |
SR0402FR-1316RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF16R0 vs SR0402FR-1316RL |