Part Details for RK73H1ETTPS1912D by KOA Speer Electronics Inc
Overview of RK73H1ETTPS1912D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS1912D
RK73H1ETTPS1912D CAD Models
RK73H1ETTPS1912D Part Data Attributes
|
RK73H1ETTPS1912D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS1912D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS1912D
This table gives cross-reference parts and alternative options found for RK73H1ETTPS1912D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS1912D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04H1912DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPS1912D vs WF04H1912DTL |
RK73H1ERTTPB1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS1912D vs RK73H1ERTTPB1912D |
RM04D1912CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ETTPS1912D vs RM04D1912CT-X |
RK73H1ERTTPS1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS1912D vs RK73H1ERTTPS1912D |
RMSW10K1912DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS1912D vs RMSW10K1912DB |
CRCW040219K1DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1ETTPS1912D vs CRCW040219K1DKEDP |
SF04H1912DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPS1912D vs SF04H1912DTL |
CR10TR1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ETTPS1912D vs CR10TR1912D |
TSR16GD1912V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RK73H1ETTPS1912D vs TSR16GD1912V |
RC0402DR-1319K1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS1912D vs RC0402DR-1319K1P |