Part Details for TSR16GD1912V by Tateyama Kagaku Group
Overview of TSR16GD1912V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GD1912V
TSR16GD1912V CAD Models
TSR16GD1912V Part Data Attributes:
|
TSR16GD1912V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GD1912V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GD1912V
This table gives cross-reference parts and alternative options found for TSR16GD1912V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GD1912V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1912V vs RK73H1ERTTPS1912D |
TSR16GTD1912V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | TSR16GD1912V vs TSR16GTD1912V |
RCG040219K1DKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GD1912V vs RCG040219K1DKEE |
RC0402DR-0719K1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GD1912V vs RC0402DR-0719K1P |
RK73H1ERTTPB1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1912V vs RK73H1ERTTPB1912D |
CRCW040219K1DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16GD1912V vs CRCW040219K1DKEDP |
CR10TR1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GD1912V vs CR10TR1912D |
RK73H1ETTPS1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1912V vs RK73H1ETTPS1912D |
RC0402DR-1319K1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GD1912V vs RC0402DR-1319K1P |
RK73H1EGTPS1912D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1912V vs RK73H1EGTPS1912D |