Part Details for RK73H1JRTTP5491F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP5491F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTP5491F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JRTTP5491F
|
Mouser Electronics | Thick Film Resistors - SMD 5.49K ohm 1% 0.1W AE RoHS: Compliant | 0 |
|
$0.0090 / $0.1100 | Order Now |
Part Details for RK73H1JRTTP5491F
RK73H1JRTTP5491F CAD Models
RK73H1JRTTP5491F Part Data Attributes:
|
RK73H1JRTTP5491F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP5491F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP5491F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP5491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP5491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06035K491%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP5491F vs CDP06035K491%100PPM/KNP5 |
CR-03FL7--5K49- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JRTTP5491F vs CR-03FL7--5K49- |
RMC16K5491FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTP5491F vs RMC16K5491FTP |
RCG06035K49FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTP5491F vs RCG06035K49FKEA |
MCWR06X5491FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JRTTP5491F vs MCWR06X5491FTL |
CRGCQ0603F5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JRTTP5491F vs CRGCQ0603F5K49 |
CDF06035K491%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTP5491F vs CDF06035K491%100PPM/KNP20 |
CAR06F5491CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTP5491F vs CAR06F5491CT |
RM06F5491CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTP5491F vs RM06F5491CTDK |
SR0603FR-135K49L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5490ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTP5491F vs SR0603FR-135K49L |