Part Details for RK73H2BRTTEB1600F by KOA Speer Electronics Inc
Overview of RK73H2BRTTEB1600F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB1600F
RK73H2BRTTEB1600F CAD Models
RK73H2BRTTEB1600F Part Data Attributes:
|
RK73H2BRTTEB1600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB1600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB1600F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB1600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB1600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206160RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTEB1600F vs CRCW1206160RFKEAC |
MR12X1600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTEB1600F vs MR12X1600FTL |
232272481601L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB1600F vs 232272481601L |
AF1206FR-10160RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTEB1600F vs AF1206FR-10160RL |
RK73H2BTTDB1600F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTEB1600F vs RK73H2BTTDB1600F |
CR1206-4W-1600FPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BRTTEB1600F vs CR1206-4W-1600FPT |
RMCF1206FB160R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTEB1600F vs RMCF1206FB160R |
NMCR1206FG160R | RES,SMT,THICK FILM,160 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BRTTEB1600F vs NMCR1206FG160R |
RC3216F161GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RK73H2BRTTEB1600F vs RC3216F161GS |
ASC1206-160RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BRTTEB1600F vs ASC1206-160RFT5 |