Part Details for RK73H2BTTEB2R20F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB2R20F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB2R20F
RK73H2BTTEB2R20F CAD Models
RK73H2BTTEB2R20F Part Data Attributes:
|
RK73H2BTTEB2R20F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB2R20F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB2R20F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB2R20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB2R20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-072R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTEB2R20F vs RC1206FR-072R2P |
232272462208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB2R20F vs 232272462208 |
SG73P2BLTDD2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB2R20F vs SG73P2BLTDD2R20F |
CR1206-F/-2R20ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTEB2R20F vs CR1206-F/-2R20ELF |
232272472208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB2R20F vs 232272472208 |
NMCT1206FG2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BTTEB2R20F vs NMCT1206FG2R20 |
NMCR1206FJ2R20 | RES,SMT,THICK FILM,2.2 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BTTEB2R20F vs NMCR1206FJ2R20 |
SG73S2BLTED2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB2R20F vs SG73S2BLTED2R20F |
CR32-2R20-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTEB2R20F vs CR32-2R20-FL |
9C12063A2R20FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTEB2R20F vs 9C12063A2R20FLAFT |