Part Details for RK73H2BXTDD41R2F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD41R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD41R2F
RK73H2BXTDD41R2F CAD Models
RK73H2BXTDD41R2F Part Data Attributes
|
RK73H2BXTDD41R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD41R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD41R2F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD41R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD41R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X41R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTDD41R2F vs MR12X41R2FGL |
RC1206F41R2-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTDD41R2F vs RC1206F41R2-07-T70 |
PWR12F41R2TEO | Fixed Resistor, 0.3333W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTDD41R2F vs PWR12F41R2TEO |
RCA120641R2FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTDD41R2F vs RCA120641R2FKEZAP |
NMCR1206FG41R2 | RES,SMT,THICK FILM,41.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTDD41R2F vs NMCR1206FG41R2 |
CR-06FLD--41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTDD41R2F vs CR-06FLD--41R2 |
MC1206-41R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTDD41R2F vs MC1206-41R2-FB101Q |
RC1206FR-1041R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD41R2F vs RC1206FR-1041R2 |
CR3241R2FV | RESISTOR, 0.25W, 1%, 100ppm, 41.2ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BXTDD41R2F vs CR3241R2FV |
RC1206FR-0741R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD41R2F vs RC1206FR-0741R2 |