Part Details for RK73H2BXTDD4R64F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD4R64F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD4R64F
RK73H2BXTDD4R64F CAD Models
RK73H2BXTDD4R64F Part Data Attributes:
|
RK73H2BXTDD4R64F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD4R64F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 4.64 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD4R64F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD4R64F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD4R64F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-134R64P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTDD4R64F vs RC1206FR-134R64P |
SG73P2BTTDD4R64F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTDD4R64F vs SG73P2BTTDD4R64F |
RMC32-4R64FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTDD4R64F vs RMC32-4R64FTP |
RC1206FR-104R64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD4R64F vs RC1206FR-104R64 |
RK73H2BXTD4R64F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTDD4R64F vs RK73H2BXTD4R64F |
1206W4F464KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTDD4R64F vs 1206W4F464KT5E |
AF1206FR-104R64L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD4R64F vs AF1206FR-104R64L |
RMC32-4R64FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTDD4R64F vs RMC32-4R64FB |
RK73H2BLTDB4R64F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD4R64F vs RK73H2BLTDB4R64F |
RC1206FR-134R64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.64ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD4R64F vs RC1206FR-134R64 |