Part Details for RM222-010-211-5501 by AirBorn Inc
Overview of RM222-010-211-5501 by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM222-010-211-5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-2220102115500
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Row Straight PTH PCB Connector with Mounting Ears (RECEPTACLE) | 0 |
|
$45.6500 / $56.6400 | Order Now |
Part Details for RM222-010-211-5501
RM222-010-211-5501 CAD Models
RM222-010-211-5501 Part Data Attributes:
|
RM222-010-211-5501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM222-010-211-5501
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.585 inch | |
Body Length | 1.137 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for RM222-010-211-5501
This table gives cross-reference parts and alternative options found for RM222-010-211-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM222-010-211-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM242-010-212-2900 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | AirBorn Inc | RM222-010-211-5501 vs RM242-010-212-2900 |
MIL-C-55302/64-B10F | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Winchester Interconnect | RM222-010-211-5501 vs MIL-C-55302/64-B10F |
MIL-C-55302/64-F10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Socket | Winchester Interconnect | RM222-010-211-5501 vs MIL-C-55302/64-F10X |
RM222-010-221-2900 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | AirBorn Inc | RM222-010-211-5501 vs RM222-010-221-2900 |
RM222-010-251-5500 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | AirBorn Inc | RM222-010-211-5501 vs RM222-010-251-5500 |
MIL-C-55302/64-C10X | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Socket, | Winchester Interconnect | RM222-010-211-5501 vs MIL-C-55302/64-C10X |