Part Details for RMCH32K2872FTP by Kamaya Inc
Overview of RMCH32K2872FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K2872FTP
RMCH32K2872FTP CAD Models
RMCH32K2872FTP Part Data Attributes:
|
RMCH32K2872FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K2872FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K2872FTP
This table gives cross-reference parts and alternative options found for RMCH32K2872FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K2872FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-2872-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32K2872FTP vs MC1206B-2872-FB |
RAG06K2872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K2872FTP vs RAG06K2872FTL |
CR1206F28K7D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32K2872FTP vs CR1206F28K7D500.5W |
RBX32K2872FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32K2872FTP vs RBX32K2872FB |
MC1206B-2872-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMCH32K2872FTP vs MC1206B-2872-FT |
RAS12FTN2872 | Fixed Resistor, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RMCH32K2872FTP vs RAS12FTN2872 |
WF12P2872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCH32K2872FTP vs WF12P2872FTL |
HP06W2F2872TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RMCH32K2872FTP vs HP06W2F2872TCE |
FPF06FV-2872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K2872FTP vs FPF06FV-2872 |
RMH12R-28K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMCH32K2872FTP vs RMH12R-28K7-F |