Part Details for RMF06JT240 by TA-I Technology Co Ltd
Overview of RMF06JT240 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF06JT240
RMF06JT240 CAD Models
RMF06JT240 Part Data Attributes
|
RMF06JT240
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF06JT240
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RMF06JT240
This table gives cross-reference parts and alternative options found for RMF06JT240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF06JT240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMF06JT240 vs RK73B1JRTBK240J |
D11/CRCW060320024R5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMF06JT240 vs D11/CRCW060320024R5%ET8E3 |
CRCW060324R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMF06JT240 vs CRCW060324R0JNEAC |
RK73B1JLBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMF06JT240 vs RK73B1JLBK240J |
CR0603-10W-240JPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMF06JT240 vs CR0603-10W-240JPT |
CRCW0603240JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 24ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RMF06JT240 vs CRCW0603240JRT1-E3 |
RM06J240CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RMF06JT240 vs RM06J240CTDK |
ERJ3GEYJ240V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMF06JT240 vs ERJ3GEYJ240V |
CRGCQ0603J24R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | RMF06JT240 vs CRGCQ0603J24R |
CR0603-10W-240JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMF06JT240 vs CR0603-10W-240JT-13 |