Part Details for RN4871-I/RMXXX by Microchip Technology Inc
Overview of RN4871-I/RMXXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN4871-I/RMXXX
RN4871-I/RMXXX CAD Models
RN4871-I/RMXXX Part Data Attributes
|
RN4871-I/RMXXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4871-I/RMXXX
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-21 | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-XXMA-N16 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 9 mm |
Alternate Parts for RN4871-I/RMXXX
This table gives cross-reference parts and alternative options found for RN4871-I/RMXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4871-I/RMXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4871-V/RM130 | Telecom Circuit, 1-Func | Microchip Technology Inc | RN4871-I/RMXXX vs RN4871-V/RM130 |
RN4871-V/RM140 | Telecom Circuit | Microchip Technology Inc | RN4871-I/RMXXX vs RN4871-V/RM140 |