Part Details for RN4871-V/RM130 by Microchip Technology Inc
Overview of RN4871-V/RM130 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN4871-V/RM130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN4871-V/RM130
|
Avnet Americas | Bluetooth Module - Trays (Alt: RN4871-V/RM130) RoHS: Not Compliant Min Qty: 171 Package Multiple: 171 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RN4871-V/RM130
|
Microchip Technology Inc | Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 9x11.5mm, Projected EOL: 2044-05-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6300 / $9.2400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
RN4871-V/RM130
|
Avnet Silica | Bluetooth Module (Alt: RN4871-V/RM130) RoHS: Compliant Min Qty: 171 Package Multiple: 171 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RN4871-V/RM130
|
EBV Elektronik | Bluetooth Module (Alt: RN4871-V/RM130) RoHS: Compliant Min Qty: 171 Package Multiple: 171 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RN4871-V/RM130
RN4871-V/RM130 CAD Models
RN4871-V/RM130 Part Data Attributes
|
RN4871-V/RM130
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN4871-V/RM130
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-XXMA-N16 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,16LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 9 mm |
Alternate Parts for RN4871-V/RM130
This table gives cross-reference parts and alternative options found for RN4871-V/RM130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN4871-V/RM130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4871-V/RM140 | Telecom Circuit | Microchip Technology Inc | RN4871-V/RM130 vs RN4871-V/RM140 |