Part Details for RN73G2HB6812F by MERITEK Electronics Corporation
Overview of RN73G2HB6812F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G2HB6812F
RN73G2HB6812F CAD Models
RN73G2HB6812F Part Data Attributes
|
RN73G2HB6812F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G2HB6812F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G2HB6812F
This table gives cross-reference parts and alternative options found for RN73G2HB6812F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G2HB6812F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20F6812CT4-50 | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RN73G2HB6812F vs RN20F6812CT4-50 |
AR10FTD6812 | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RN73G2HB6812F vs AR10FTD6812 |
NTRA25F6812DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73G2HB6812F vs NTRA25F6812DTR1KQYF |
NTR25F6812DTRF | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RN73G2HB6812F vs NTR25F6812DTRF |
AR10FBD6812N | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RN73G2HB6812F vs AR10FBD6812N |
RN73G2HTE6812F | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RN73G2HB6812F vs RN73G2HTE6812F |
TF10H6812FT | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73G2HB6812F vs TF10H6812FT |
NTR25F6812DTR1KF | Fixed Resistor, Thin Film, 0.25W, 68100ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RN73G2HB6812F vs NTR25F6812DTR1KF |
TR10H6812FT | Fixed Resistor, Thin Film, 0.333W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73G2HB6812F vs TR10H6812FT |
TR10H6812FC | Fixed Resistor, Thin Film, 0.333W, 68100ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RN73G2HB6812F vs TR10H6812FC |