Part Details for RNN65E1474FPRJ8 by Vishay Angstrohm
Overview of RNN65E1474FPRJ8 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNN65E1474FPRJ8
RNN65E1474FPRJ8 CAD Models
RNN65E1474FPRJ8 Part Data Attributes
|
RNN65E1474FPRJ8
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNN65E1474FPRJ8
Vishay Angstrohm
RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 1470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNN65E1474FPRJ8
This table gives cross-reference parts and alternative options found for RNN65E1474FPRJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN65E1474FPRJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65E1474FPM77 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1474FPRJ8 vs RNR65E1474FPM77 |
RNR65E1474FPRSL65 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1474FPRJ8 vs RNR65E1474FPRSL65 |
RNR65E1474FMM7765 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1474FPRJ8 vs RNR65E1474FMM7765 |
RNR65E1474FMRSL | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1474FPRJ8 vs RNR65E1474FMRSL |
RNR65E1474FMBSL65 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1474FPRJ8 vs RNR65E1474FMBSL65 |
RNR65E1474FMRSL65 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1474FPRJ8 vs RNR65E1474FMRSL65 |
RNR65E1474FPBSL | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN65E1474FPRJ8 vs RNR65E1474FPBSL |