Part Details for RP73C1J182KATDF by TE Connectivity
Overview of RP73C1J182KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J182KATDF
RP73C1J182KATDF CAD Models
RP73C1J182KATDF Part Data Attributes
|
RP73C1J182KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J182KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J182KATDF
This table gives cross-reference parts and alternative options found for RP73C1J182KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J182KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1823-BB10 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J182KATDF vs BLU0603ER-1823-BB10 |
CMP0603182K0.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J182KATDF vs CMP0603182K0.05%10PPM/KKS |
BLU0603ER-1823-BT10Q | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J182KATDF vs BLU0603ER-1823-BT10Q |
RT0603BRB10182KL | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73C1J182KATDF vs RT0603BRB10182KL |
CRT0603-AW-1823ELF | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73C1J182KATDF vs CRT0603-AW-1823ELF |
CRT0603-BW-1823EAS | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73C1J182KATDF vs CRT0603-BW-1823EAS |
P0603Y1823BBT | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J182KATDF vs P0603Y1823BBT |
BLU0603-1823-BB10Q | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J182KATDF vs BLU0603-1823-BB10Q |
RP73C1J182KATG | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J182KATDF vs RP73C1J182KATG |
CMP0603182K0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J182KATDF vs CMP0603182K0.05%10PPM/KNP5 |