Part Details for RP73PF1E60K4FTDF by TE Connectivity
Overview of RP73PF1E60K4FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E60K4FTDF
RP73PF1E60K4FTDF CAD Models
RP73PF1E60K4FTDF Part Data Attributes:
|
RP73PF1E60K4FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E60K4FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E60K4FTDF
This table gives cross-reference parts and alternative options found for RP73PF1E60K4FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E60K4FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402E6042F-T10 | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E60K4FTDF vs AS0402E6042F-T10 |
RTX026042FDH2 | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E60K4FTDF vs RTX026042FDH2 |
SF04R6042FTL | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E60K4FTDF vs SF04R6042FTL |
CRT0402-FY-6042GST | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PF1E60K4FTDF vs CRT0402-FY-6042GST |
RT0402FRD1360K4L | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E60K4FTDF vs RT0402FRD1360K4L |
RNCF0402FTE60K4 | Fixed Resistor, Thin Film, 0.063W, 60400ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73PF1E60K4FTDF vs RNCF0402FTE60K4 |
RTX026042FDH3 | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E60K4FTDF vs RTX026042FDH3 |
RT0402FRD1060K4L | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E60K4FTDF vs RT0402FRD1060K4L |
WF04U6042FALQ | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E60K4FTDF vs WF04U6042FALQ |
RP73PF1E60K4FTG | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E60K4FTDF vs RP73PF1E60K4FTG |