Part Details for SF04R6042FTL by Walsin Technology Corporation
Overview of SF04R6042FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R6042FTL
SF04R6042FTL CAD Models
SF04R6042FTL Part Data Attributes:
|
SF04R6042FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R6042FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF04R6042FTL
This table gives cross-reference parts and alternative options found for SF04R6042FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R6042FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04R6042FALQ | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R6042FTL vs WF04R6042FALQ |
WF04R6042FTLQ | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R6042FTL vs WF04R6042FTLQ |
RTX026042FDH4 | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R6042FTL vs RTX026042FDH4 |
RT0402FRD1360K4L | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R6042FTL vs RT0402FRD1360K4L |
RTX026042FDH2 | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R6042FTL vs RTX026042FDH2 |
RP73PF1E60K4FTDF | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | SF04R6042FTL vs RP73PF1E60K4FTDF |
CRT0402-FY-6042GST | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | SF04R6042FTL vs CRT0402-FY-6042GST |
RTX026042FDTH | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R6042FTL vs RTX026042FDTH |
RNCF0402FTE60K4 | Fixed Resistor, Thin Film, 0.063W, 60400ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SF04R6042FTL vs RNCF0402FTE60K4 |
RT0402FRD1060K4L | Fixed Resistor, Thin Film, 0.0625W, 60400ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R6042FTL vs RT0402FRD1060K4L |