Part Details for RT1206FRD13187KL by YAGEO Corporation
Overview of RT1206FRD13187KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206FRD13187KL
RT1206FRD13187KL CAD Models
RT1206FRD13187KL Part Data Attributes:
|
RT1206FRD13187KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206FRD13187KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206FRD13187KL
This table gives cross-reference parts and alternative options found for RT1206FRD13187KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206FRD13187KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FY-1873EST | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206FRD13187KL vs CRT1206-FY-1873EST |
RTX061873FDTP | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206FRD13187KL vs RTX061873FDTP |
TP0625F1873R5E | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD13187KL vs TP0625F1873R5E |
CAR1206187KOHMS1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206FRD13187KL vs CAR1206187KOHMS1%25PPMHP |
RP73F2B187KFTD | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD13187KL vs RP73F2B187KFTD |
WF12R1873FALQ | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD13187KL vs WF12R1873FALQ |
SF12R1873FTLQ | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206FRD13187KL vs SF12R1873FTLQ |
RP73F2B187KFTDF | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD13187KL vs RP73F2B187KFTDF |
RP73PF2B187KFTG | Fixed Resistor, Thin Film, 0.33W, 187000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206FRD13187KL vs RP73PF2B187KFTG |
TP0625F1873R4E | Fixed Resistor, Thin Film, 0.25W, 187000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206FRD13187KL vs TP0625F1873R4E |